VDV813-619

Klein Tools
247-VDV813-619
VDV813-619

Mfr.:

Description:
RF Connectors / Coaxial Connectors Universal BNC Compression Connectors RG59 35-Pack

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 52

Stock:
52 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
624,10 kr. 624,10 kr.
602,99 kr. 3.617,94 kr.
592,40 kr. 7.108,80 kr.
566,44 kr. 16.993,20 kr.
551,67 kr. 29.790,18 kr.

Product Attribute Attribute Value Select Attribute
Klein Tools
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
BNC
Plug (Pin)
50 Ohms
Compression
Straight
Standard
Cable Mount / Free Hanging
RG-59
Brand: Klein Tools
Product Type: RF Connectors / Coaxial Connectors
Series: Coax Connectors
Factory Pack Quantity: 6
Subcategory: RF Interconnects
Unit Weight: 45,359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
KLEIN TOOLS