32581INS

Klein Tools
247-32581INS
32581INS

Mfr.:

Description:
Screwdrivers, Nut Drivers & Socket Drivers 2-in-1 Insulated Electronics Screwdriver, Phillips, Slotted Bits

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
130,48 kr. 130,48 kr.
123,24 kr. 739,44 kr.
116,00 kr. 1.392,00 kr.
112,35 kr. 3.370,50 kr.
107,65 kr. 5.813,10 kr.
101,53 kr. 10.356,06 kr.
97,88 kr. 24.665,76 kr.
96,01 kr. 48.389,04 kr.

Product Attribute Attribute Value Select Attribute
Klein Tools
Product Category: Screwdrivers, Nut Drivers & Socket Drivers
RoHS:
Screwdrivers
2-in-1 Insulated Electronics Screwdriver
17.1 cm x 1.8 cm x 1.8 cm
Brand: Klein Tools
Description/Function: Flip Blade Screwdriver
Product Type: Screwdrivers, Nutdrivers & Socket Drivers
Series: Insulated Hand Tools and Hand Tools Sets
Factory Pack Quantity: 6
Subcategory: Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8205400000
CAHTS:
8205400000
USHTS:
8205400000
JPHTS:
820540000
KRHTS:
8205400000
BRHTS:
82054000
ECCN:
EAR99

Insulated Tools for Industrial Automation

Klein Tools Insulated Tools for Industrial Automation are 1000V-rated for safety on the job. Klein Tools next-generation Electrician's Insulated tools feature a multi-color, sleek design with small thumb guards, providing comfort for all-day use. All tools meet or exceed IEC 60900 and ASTM F1505 standards for insulated tools and are clearly marked with the official international 1000V rating symbol.