PSC05-11EWA

Kingbright
604-PSC05-11EWA
PSC05-11EWA

Mfr.:

Description:
LED Displays & Accessories AlphaNum Red 625nm Common Cathode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.300

Stock:
1.300 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
27,15 kr. 27,15 kr.
20,07 kr. 200,70 kr.
15,82 kr. 1.582,00 kr.
13,95 kr. 6.975,00 kr.
13,43 kr. 13.430,00 kr.
12,91 kr. 32.275,00 kr.
12,31 kr. 61.550,00 kr.
25.000 Quote

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: LED Displays & Accessories
RoHS:  
LED Displays
16 Segment
1 Digit
8.2 mm x 12.7 mm
16 mm x 25 mm x 9.5 mm
Red
627 nm
Common Cathode
7600 ucd
20 mA
2 V
+ 85 C
- 40 C
Through Hole
Bulk
Brand: Kingbright
Power Consumption: 75 mW
Product Type: LED Displays
Factory Pack Quantity: 20
Subcategory: Displays
Touch Panel: Without Touch Panel
Unit Weight: 4,050 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531202090
CNHTS:
8531200000
CAHTS:
8531200090
USHTS:
8531200040
JPHTS:
853120000
KRHTS:
8531202000
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99