APTL3216SYCK

Kingbright
604-APTL3216SYCK
APTL3216SYCK

Mfr.:

Description:
Single Colour LEDs Yellow 590nm Water Clear 700mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.397

Stock:
4.397 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,80 kr. 1,80 kr.
1,22 kr. 12,20 kr.
0,873 kr. 87,30 kr.
0,716 kr. 358,00 kr.
0,664 kr. 664,00 kr.
Full Reel (Order in multiples of 2000)
0,582 kr. 1.164,00 kr.
0,545 kr. 2.180,00 kr.
0,50 kr. 5.000,00 kr.
0,477 kr. 11.448,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Single Colour LEDs
RoHS:  
Yellow LEDs
SMD/SMT
1206 (3216 metric)
590 nm
Yellow
20 mA
2 V
120 mW
Colorless
1.6 mm
Round
Water Clear
Reel
Cut Tape
MouseReel
Brand: Kingbright
Height: 1.1 mm
Length: 3.2 mm
Luminous Intensity: 350 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 70 deg
Width: 1.6 mm
Part # Aliases: KPTL-3216SYCK
Unit Weight: 5 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99