APA3010SEC

Kingbright
604-APA3010SEC

APA3010SEC

Mfr.:

Description:
Standard LEDs - SMD ORANGE WATER CLEAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.551

Stock:

1.551 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+5,00 €)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,456 € 0,46 €
0,279 € 2,79 €
0,161 € 16,10 €
0,126 € 126,00 €
Full Reel (Order in multiples of 2000)
0,114 € 228,00 €
0,10 € 1.000,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Kingbright
Product Category: Standard LEDs - SMD
RoHS:  Details
Orange LEDs
Side Looker
Side View
Orange
20 mA
2 V
601 nm
300 mcd
120 deg
75 mW
3 mm
1 mm
2 mm
- 40 C
+ 85 C
Colorless
2 mm x 1 mm
Semitube
Water Clear
Reel
Cut Tape
MouseReel
Brand: Kingbright
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 2000
Subcategory: LEDs
Vr - Reverse Voltage: 5 V
Unit Weight: 8,618 mg

TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
onsemi NCP730BMT330TBG
LDO Voltage Regulators 150mA 38V 1uA IQ
Diodes Incorporated BSS138W-7-F
MOSFET 50V 200mW
Micro Crystal RV-8803-C7-32.768kHz-3PPM-TA-QC
Real Time Clock 32.768 kHz +/-3 PPM I2C -40/+85C
Kingbright APA3010ZGC-GX
Standard LEDs - SMD RA Grn 525nm 400mcd 120deg Water Clr
onsemi ESD7351HT1G
ESD Suppressors / TVS Diodes UNIDIRECTIONAL 3.3V ESD PR
YAGEO RC0402JR-7D100KL
Thick Film Resistors - SMD 100kOhms 1/16W 0402 5%
YAGEO RC0402JR-7D10KL
Thick Film Resistors - SMD 10 kOhms 62.5 mW 0402 5%
Kingbright APA3010QBC/G-GX
Standard LEDs - SMD Blue 465nm 150mcd 120deg Water Clr
Kingbright APA3010SURCK
Standard LEDs - SMD RED WATER CLEAR
Kingbright APA3010SYCK-GX
Standard LEDs - SMD RA Yel 590nm 150mcd 120deg Water Clr