ACPSC04-41SEKWA

Kingbright
604-ACPSC04-41SEKWA
ACPSC04-41SEKWA

Mfr.:

Description:
LED Displays & Accessories AlphaNum Orange 601nm Common Cathode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.730

Stock:
1.730 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
23,13 kr. 23,13 kr.
16,34 kr. 163,40 kr.
12,53 kr. 1.253,00 kr.
11,64 kr. 4.656,00 kr.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: LED Displays & Accessories
RoHS:  
LED Displays
14 Segment
1 Digit
6 mm x 10.16 mm
9.3 mm x 19 mm x 3.75 mm
Orange
605 nm
Common Cathode
44 mcd
20 mA
2 V
+ 85 C
- 40 C
SMD/SMT
Brand: Kingbright
Moisture Sensitive: Yes
Product Type: LED Displays
Factory Pack Quantity: 400
Subcategory: Displays
Touch Panel: Without Touch Panel
Part # Aliases: KCPSC04-106
Unit Weight: 1,450 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531202090
CNHTS:
8531200000
CAHTS:
8531200090
USHTS:
8531200040
JPHTS:
853120000
KRHTS:
8531202000
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99