KTU1121AEGAB-TA

Kinetic Technologies
389-KTU1121AEGAB-TA
KTU1121AEGAB-TA

Mfr.:

Description:
USB Interface IC USB Type-C Port Protector for CC and SBU Pins (ThunderBolt compatible)(16 ball WLCSP package)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.141

Stock:
2.141 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
8,95 kr. 8,95 kr.
6,54 kr. 65,40 kr.
5,91 kr. 147,75 kr.
5,24 kr. 524,00 kr.
4,92 kr. 1.230,00 kr.
4,73 kr. 2.365,00 kr.
4,08 kr. 4.080,00 kr.
Full Reel (Order in multiples of 3000)
4,08 kr. 12.240,00 kr.

Product Attribute Attribute Value Select Attribute
Kinetic Technologies
Product Category: USB Interface IC
RoHS:  
KTU1121A
SMD/SMT
WLCSP44-16
Reel
Cut Tape
Brand: Kinetic Technologies
Product Type: USB Interface IC
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

KTU1121A USB Type-C™ Port Protectors

Kinetic Technologies KTU1121A USB Type-C™ Port Protectors offer four conducting paths with Overvoltage Protection (OVP) for Type-C’s CC and SBU signals. Whenever the overvoltage event occurs, these port protector ICs shut down all paths to protect circuits on the system side, like the PD controller from damage. The KTU1121A port protector ICs are Thunderbolt™ compatible and feature IEC61000-4-5 surge protection and IEC61000-4-2 ESD protection. All the SBU and CC switches have very low ON capacitance for broad bandwidth to allow high-speed signal passing through without loss. The KTU1121A USB Type-C™ protector ICs come in RoHS and Green compliant 16-bump WLCSP 1.7mm x 1.7mm package or 20-pin 3mm x 3mm TQFN package. Typical applications include notebook PCs, netbooks, tablets, Monitors, TVs, gaming devices, set-top boxes, and networking devices.