KTA1170GVAE-TB

Kinetic Technologies
389-KTA1170GVAE-TB
KTA1170GVAE-TB

Mfr.:

Description:
Power Switch ICs - POE/LAN Integrated Dual MOSFET Bridge Rectifier and TVS

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 930

Stock:
930 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
40,81 kr. 40,81 kr.
29,62 kr. 296,20 kr.
27,60 kr. 690,00 kr.
24,32 kr. 2.432,00 kr.
23,05 kr. 5.762,50 kr.
20,66 kr. 10.330,00 kr.
17,46 kr. 17.460,00 kr.
Full Reel (Order in multiples of 1500)
16,71 kr. 25.065,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Kinetic Technologies
Product Category: Power Switch ICs - POE/LAN
RoHS:  
Powered Device - PD
IEEE Std. 802.3bt
600 mA
300 mOhms
48 V
- 40 C
+ 125 C
SMD/SMT
WDFN-8
Reel
Cut Tape
MouseReel
Brand: Kinetic Technologies
Number of Channels: 2 Channel
Operating Supply Current: 2.3 A
Output Power: 90 W
Product Type: Power Switch ICs - POE / LAN
Series: KTA1170
Factory Pack Quantity: 1500
Subcategory: Switch ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

KTA1170 Integrated Dual MOSFET Bridge Rectifier

Kinetic Technologies KTA1170 Integrated Dual MOSFET Bridge Rectifier is a single-chip, highly integrated solution for voltage rectification on Power over Ethernet (PoE) Powered Devices. Applications include wireless LAN access points, Voice over IP (VoIP) phones, security cameras, WiMAX terminals, Point-of-Sale terminals, thin clients, RFID readers, and notebook computers.