8869

Keystone Electronics
534-8869
8869

Mfr.:

Description:
Cable Ties CABLE TIE

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2500   Multiples: 100
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1,61 kr. 4.025,00 kr.

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Cable Ties
RoHS:  
Cable Ties
Nylon
14.5 in
0.197 in
54 kg
Brand: Keystone Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Bundle Diameter: 4 in
Packaging: Bulk
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
MXHTS:
3926909988
ECCN:
EAR99

FEATURED PRODUCTS
KEYSTONE ELECTRONICS