7232-5

Keystone Electronics
534-7232-5
7232-5

Mfr.:

Description:
Screws & Fasteners JACK SCREW .625

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.774

Stock:
6.774 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
7,98 kr. 7,98 kr.
6,95 kr. 69,50 kr.
6,53 kr. 163,25 kr.
5,84 kr. 584,00 kr.
5,21 kr. 2.605,00 kr.
4,73 kr. 11.825,00 kr.
4,57 kr. 22.850,00 kr.

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Screws & Fasteners
RoHS:  
Screws
Hex Jackscrew
4-40
0.625 in
Steel
Zinc
Hex
Brand: Keystone Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Outside Diameter: 0.187 in
Packaging: Bulk
Product Type: Screws & Fasteners
Factory Pack Quantity: 1
Subcategory: Hardware
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CAHTS:
7318150010
USHTS:
7318156080
JPHTS:
731815090
BRHTS:
73181500
ECCN:
EAR99

Panel Hardware

Keystone Electronics has a diverse selection of panel hardware second to none in the market. Keystone´s hardware line include handles, screws, knobs, LED lens, and mounting spacers that provide the right solution for a variety of applications.

.187 Jack Screws

Keystone Electronics .187 Jack Screws are 4.8mm diameter (.187") screws designed for D-subminiature connectors used in computer cables and other electronic equipment. The product portfolio includes standard jack screws, a sems version with a captivated helical spring-lock washer that simplifies use, a slotted option for installation with a screwdriver, and a screw with a nylon patch that firmly holds the jack in vibration applications. Keystone Electronics .187 Jack Screws feature a 3/16 hex head and 4-40 thread and are offered in stainless steel or with zinc chromate plating in yellow or clear.