3105

Keystone Electronics
534-3105
3105

Mfr.:

Description:
Washers BUSHWG #8 X .250

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.602

Stock:
3.602 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
1,46 kr. 1,46 kr.
1,11 kr. 11,10 kr.
0,992 kr. 24,80 kr.
0,836 kr. 83,60 kr.
0,694 kr. 347,00 kr.
0,634 kr. 634,00 kr.
0,574 kr. 1.435,00 kr.
0,537 kr. 2.685,00 kr.

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Washers
RoHS:  
Shoulder Washer
Nylon
4.3 mm
0.344 in
1.6 mm
8
Bulk
Brand: Keystone Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Washers
Factory Pack Quantity: 1
Subcategory: Hardware
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909130
USHTS:
3926904590
JPHTS:
392690029
ECCN:
EAR99

FEATURED PRODUCTS
KEYSTONE ELECTRONICS