21810

Keystone Electronics
534-21810
21810

Mfr.:

Description:
Screws & Fasteners SOCKET HEAD SCREW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
398 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
28,50 kr. 28,50 kr.
23,80 kr. 238,00 kr.
20,22 kr. 10.110,00 kr.
14,70 kr. 14.700,00 kr.

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Screws & Fasteners
RoHS:  
Screws
Socket Head
8-32
15.9 mm
Titanium
Hex
Brand: Keystone Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Hole Size: 3.6 mm
Outside Diameter: 6.8 mm
Packaging: Bulk
Product Type: Screws & Fasteners
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
8108903060
ECCN:
EAR99

Grade 2 Titanium Socket Head Cap Screws

Keystone Electronics Grade 2 Titanium Socket Head Cap Screws are about 40% lighter than carbon steel and stainless steel with a high strength-to-weight ratio. These screws offered in a variety of thread sizes, including imperial thread. Available thread sizes are 2-56, 4-40, 6-32, 8-32, 10-32, 1/4-20, M3, M4, M5, and M6. Lengths range from 4.74mm to 40mm. Keystone Grade 2 titanium screws are manufactured from C-276, Grade 2 titanium that meets DIN 912 specifications and offers superior corrosion resistance to acid, alkali, and other substances. These non-toxic screws are ideal for use in harsh environments, including sea water, acids, chemicals, petroleum, and biomedical, as well as power generation operations.