1937

Keystone Electronics
534-1937
1937

Mfr.:

Description:
Standoffs & Spacers 1.50 Rd Clr Hle spcr .250 OD #6 Brass

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 166

Stock:
166 Can Dispatch Immediately
Quantities greater than 166 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
16,71 kr. 16,71 kr.
12,76 kr. 127,60 kr.
500 Quote

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Standoffs & Spacers
RoHS:  
REACH - SVHC:
Spacers
Round
38.1 mm
Brass
6.35 mm
Nickel
Female / Female
Bulk
Brand: Keystone Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Inside Diameter: 3.66 mm
Mounting Hole Size: 3.66 mm
Product Type: Standoffs, Spacers & Supports
Series: 1900
Factory Pack Quantity: 1
Subcategory: Hardware
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
7415390000
USHTS:
7415390000
MXHTS:
7415390000
ECCN:
EAR99

Round Clear Hole Spacers

Keystone Electronics Round Clear Hole Spacers are available in four types of material with clearance holes for #4, #6, #8, and #10 screw sizes. The aluminium spacers feature a clear Iridite finish in accordance with MIL-C-5541 standards, while the brass spacers have a nickel finish in accordance with QQ-N-290 requirements. The insulated types include nylon 6/6 spacers in a natural colour and phenolic spacers manufactured from a natural colour PBE-grade material. Keystone Electronics Round Clear Hole Spacers have an outer diameter of 0.250" (6.35 mm) or 0.312" (7.925 mm) and an overall length of 0.125" (3.175 mm) to 2" (50.8 mm) with threaded or unthreaded options.