MSOX2004A/903

Keysight
372-MSOX2004A-USWW
MSOX2004A/903

Mfr.:

Description:
Benchtop Oscilloscopes Oscilloscope, mixed signal, 4+8-channel, 70MHz, US/Canada Power Cord

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
31.821,90 kr. 31.821,90 kr.

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Benchtop Oscilloscopes
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
8 Channel
70 MHz
1 GSa/s
Color WVGA
Mixed Signal Oscilloscope
Brand: Keysight
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Height: 5.6 in
Length: 1.25 ft
Product Type: Oscilloscopes
Series: 2000 X
Factory Pack Quantity: 1
Subcategory: Test Equipment
Tradename: InfiniiVision
Width: 8 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
KEYSIGHT