E3643A/0E3/902

Keysight
372-E3643A-EU
E3643A/0E3/902

Mfr.:

Description:
Power Supplies - Bench Top DC supply, dual range: 0-35V/ 1.4A and 0-60V/ 0.8 A, 50 W. GPIB, RS-232, EU Cord

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
9.622,65 kr. 9.622,65 kr.

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Power Supplies - Bench Top
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
DC Power Supplies
100 VAC, 115 VAC, 230 VAC
1 Output
0 VDC to 35 VDC/0 VDC to 60 VDC
1.4 A/800 mA
50 W
Digital
Brand: Keysight
Cable Type: EU Power Cord Included
Height: 88.5 mm
Length: 348.3 mm
Product Type: Bench Top Power Supplies
Series: E364xA
Factory Pack Quantity: 1
Subcategory: Power Supplies
Width: 212.6 mm
Part # Aliases: E3643A
Unit Weight: 6,400 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409035
USHTS:
8504409510
ECCN:
EAR99

E364xA Programmable DC Power Supplies - Europe

Keysight Technologies E364xA Programmable DC Power Supplies (European version) provide superior performance with output power ratings ranging from 30W to 100W, delivering fast transient response. These power supplies specify less than 90ms of voltage settling time at any output load condition with 0.01% load line regulation. The units offer save and recall functions and ensure devices under test (DUT) safety with overvoltage protection (OVP). These power supplies allow remote programming using general-purpose interface bus (GPIB: IEEE-488) or RS-232 interface with an easy-to-use SCPI command set. The E3640A-45A models are single output, while the E3646A-49A units are dual output. Keysight Technologies E364xA Programmable DC Power Supplies are designed to meet the needs of research and development (R&D) design verification, production testing, and QA verifications.

Benchtop Power Supplies

Keysight Technologies offers a broad selection of both bench-friendly and system-ready instruments to meet challenges from basic to complex with a wealth of available capabilities. These power supplies allow users to test confidently with clean and precise DC power that is fully specified and guaranteed.

FEATURED PRODUCTS
KEYSIGHT