E36312A/0EM/903

Keysight
372-E36312A-US
E36312A/0EM/903

Mfr.:

Description:
Power Supplies - Bench Top DC power supply, triple-out, 6 V, 5 A and 2 x 25 V, 1 A, 80 W: LAN, USB, US Cord

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
6
Expected 19/03/2026
11
Expected 24/04/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
14.828,54 kr. 14.828,54 kr.

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Power Supplies - Bench Top
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
DC Power Supplies
Programmable
115 VAC
3 Output
0 VDC to 6 VDC
0 A to 5 A
0 VDC to 25 VDC
0 A to 1 A
0 VDC to 25 VDC
0 A to 1 A
80 W
LCD
Brand: Keysight
Cable Type: North American Power Cord Included
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Product Type: Bench Top Power Supplies
Series: E36300
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: E36312A
Unit Weight: 8,292 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99

E36300 Triple-Output Power Supplies

Keysight Technologies E36300 Triple-Output Power Supplies combine convenient benchtop capabilities with flexible system features in a compact intuitive package. These power supplies offer clean reliable power through 0.01% line/load regulation, excellent programming / readback accuracy, and low output ripple and noise. The series delivers the performance of system power supplies in three cost-effective models. These units feature low acoustic noise, auto series / parallel connections, and three independent power supplies in one box. The 4.3" LCD color display shows the voltage and current of all three channels at the same time. These three channels are color-coded to simplify manual setup. 

E363xA Programmable DC Power Supplies

Keysight Technologies E363xA Programmable DC Power Supplies provide clean power, excellent regulation, and fast transient response for demanding applications like research and development (R&D) design verifications. These power supplies perform remote programming using general-purpose interface bus (GPIB) or RS-232 interface with an easy-to-use SCPI command set. The units enhance measurement results via low ripple and noise with 0.01% load line regulation. They also offer save/recall functions and ensure device under test (DUT) safety with built-in overvoltage and overcurrent protection features.

Benchtop Power Supplies

Keysight Technologies offers a broad selection of both bench-friendly and system-ready instruments to meet challenges from basic to complex with a wealth of available capabilities. These power supplies allow users to test confidently with clean and precise DC power that is fully specified and guaranteed.

FEATURED PRODUCTS
KEYSIGHT