E36150ADVU

Keysight
372-E36150ADVU
E36150ADVU

Mfr.:

Description:
Power Supplies - Bench Top License certificate delivery - email only

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Software license keys will be delivered via email.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
3.729,25 kr. 3.729,25 kr.

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Power Supplies - Bench Top
RoHS:  
Accessories
Certification
Brand: Keysight
Product Type: Bench Top Power Supplies
Series: E36150
Factory Pack Quantity: 1
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030200000
CAHTS:
9030200000
USHTS:
9030201000
JPHTS:
903020000
MXHTS:
9030200200
ECCN:
3D991

E36150 Autoranging Benchtop DC Power Supplies

Keysight Technologies E36150 Auto-ranging Benchtop DC Power Supplies are two-model, 800W power bench solutions that can supply up to 60V or 80A. These auto-ranging benchtop power supplies exhibit a peak power handling up to 3X maximum power rating. The E36150 series auto-ranging power supplies are safe, clean, and reliable with low output ripple and noise and excellent line/load regulation. These E36150 series power supplies include a 2-wire or 4-wire remote sense and over-voltage, over-current, and over-temperature protection. The E36150 benchtop power supplies are designed with convenient benchtop capabilities, thermal-control fan speed, a 4-wire front output terminal, and a 4.3inch LCD color display. These benchtop auto-ranging power supplies comprise individual voltage and current knobs, LAN/LXI, USB, and GPIB interfaces. The typical applications include research and development, design validation, reliability, and quality testing across all industries.

FEATURED PRODUCTS
KEYSIGHT