X9001091-W3DRMW

KYOCERA AVX
581-X9001091-W3DRMW
X9001091-W3DRMW

Mfr.:

Description:
Antennas WiFi Dual Bd Ext Whi p Hinged White RP-SM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.300

Stock:
4.300 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
22,53 kr. 22,53 kr.
15,59 kr. 155,90 kr.
15,52 kr. 776,00 kr.
13,95 kr. 1.395,00 kr.
13,06 kr. 2.612,00 kr.
12,76 kr. 6.380,00 kr.
12,38 kr. 12.380,00 kr.
12,09 kr. 30.225,00 kr.
11,79 kr. 58.950,00 kr.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Outdoor Antennas
Passive Antenna
2.4 GHz
5.85 GHz
Bluetooth, BLE
WiFi, WLAN
802.15.4 (ANT, Thread, Zigbee)
Whip
1.8 dBi, 4.0 dBi
85 MHz, 700 MHz
50 Ohms
- 40 C
+ 120 C
2 Band
Screw Mount
Connector
RP-SMA Male
2.44 GHz, 5.455 GHz
Embedded Design, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II
84.0 mm
9.35 mm
84 mm
RP-SMA Male
X9001091
Bulk
Brand: KYOCERA AVX
Frequency Range: 2.4 GHz to 2.485 GHz, 5.15 GHz to 5.85 GHz
Polarisation: Vertical
Factory Pack Quantity: 100
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99

BLUETOOTH® Antennas

KYOCERA AVX BLUETOOTH® Antennas feature LDS technology, which is crucial for devices with curved surfaces where no antenna can be placed. The stamped metal, ultra-small chip, and FR4 antennas have a small form factor, making them ideal for IoT devices, including home automation, tracking, sensors, and wearables. FPC antennas are suitable for applications where there is limited space on the board. Additionally, the external Bluetooth antennas are designed for use in Gateways and EVKs.