W3L16C105MAT1A

KYOCERA AVX
581-W3L16C105MAT1A
W3L16C105MAT1A

Mfr.:

Description:
Capacitor Arrays & Networks 0612 6.3V 1uF 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.442

Stock:
2.442 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
11,26 kr. 11,26 kr.
7,76 kr. 77,60 kr.
6,67 kr. 333,50 kr.
5,80 kr. 580,00 kr.
4,92 kr. 2.460,00 kr.
4,60 kr. 4.600,00 kr.
Full Reel (Order in multiples of 2000)
4,49 kr. 8.980,00 kr.
4,16 kr. 16.640,00 kr.
4,15 kr. 41.500,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Capacitor Arrays & Networks
RoHS:  
1 uF
6.3 VDC
SMD/SMT
8 Element
20 %
3.2 mm
1.6 mm
IDC
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Height: 0.95 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product Type: Capacitor Arrays & Networks
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: SMD / SMT
Voltage Rating: 6.3 V
Unit Weight: 143,050 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Inter-Digitated Capacitors (IDC)s

KYOCERA AVX Inter-Digitated Capacitors (IDCs) are used on high-speed FPGAs, GPUs, CPUs, ASICs, and ASSPs, as well as high-speed DC/DC converters and point-of-load regulators, because of their exceptionally low parasitic loop inductance. IDCs can be used in both ceramic and organic package substrates, placed on either the bottom side or the top side of the substrate. KYOCERA AVX low-profile (0.55mm maximum height) IDCs are available for placement in height-sensitive applications, such as the bottom side of BGA packages or on the die side of packages under a heat spreader. 

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs).