UBR0402A500FZTR

KYOCERA AVX
581-UBR0402A500FZTR
UBR0402A500FZTR

Mfr.:

Description:
High Frequency/RF Resistors 50 OHM 1% 250PPM 1/8 W 04

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.475

Stock:
1.475
Can Dispatch Immediately
On Order:
2.000
Expected 13/05/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
19,62 kr. 19,62 kr.
16,26 kr. 162,60 kr.
14,32 kr. 358,00 kr.
13,58 kr. 1.358,00 kr.
12,76 kr. 3.190,00 kr.
12,53 kr. 6.265,00 kr.
Full Reel (Order in multiples of 1000)
12,23 kr. 12.230,00 kr.
11,71 kr. 23.420,00 kr.
11,49 kr. 57.450,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: High Frequency/RF Resistors
RoHS:  
UBR
50 Ohms
Reel
Cut Tape
MouseReel
Application: High Frequency
Brand: KYOCERA AVX
Mounting Style: SMD/SMT
Product Type: High Frequency/RF Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

UBR Ultra-Broadband SMD Resistors

KYOCERA AVX UBR Ultra-Broadband SMD Resistors are designed utilizing the proprietary Glass Sandwich Flexiterm® Technology (GSFT). The Flexiterm is a surface mountable automotive qualified termination that adds an extra margin against damage due to flexure during installation. The UBR series features high-quality materials that yield excellent performance. These KYOCERA AVX components are ideal for use in optical transceiver modules or any application requiring ultra-broadband performance.