SMAJ140CA

KYOCERA AVX
581-SMAJ140CA
SMAJ140CA

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 140V 400W BiDirectio nal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.440

Stock:
7.440 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 7500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,04 kr. 4,04 kr.
2,47 kr. 24,70 kr.
1,58 kr. 158,00 kr.
1,34 kr. 670,00 kr.
1,07 kr. 1.070,00 kr.
0,91 kr. 2.275,00 kr.
0,85 kr. 4.250,00 kr.
Full Reel (Order in multiples of 7500)
0,768 kr. 5.760,00 kr.
0,709 kr. 15.952,50 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
REACH - SVHC:
Bidirectional
1 Channel
140 V
SMD/SMT
227 V
171 V
SMA (DO-214AC)
400 W
- 55 C
+ 150 C
SMAJ
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Pd - Power Dissipation: 1 W
Product: TVS Diodes
Factory Pack Quantity: 7500
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 64 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541400029
USHTS:
8541100080
KRHTS:
8541409021
MXHTS:
8541100101
ECCN:
EAR99

SMxJ Transient Voltage Suppression (TVS) Diodes

KYOCERA AVX SMxJ Transient Voltage Suppression (TVS) Diodes are designed in a common general-purpose format and are based on low leakage, high-reliability glass passivated chip rectifier technology. These KYOCERA AVX TVS diodes are industry-standard components with three peak power ratings: 400W, 600W, and 1500W. The glass-passivated chip diodes feature flat clamping characteristics, unidirectional or bidirectional polarity, and very fast response times.