SD1206S040S2R0

KYOCERA AVX
581-SD1206S040S2R0
SD1206S040S2R0

Mfr.:

Description:
Schottky Diodes & Rectifiers 40V 2A SIZE 1206

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 66.850

Stock:
66.850
Can Dispatch Immediately
On Order:
98.600
Expected 24/03/2026
141.000
Expected 16/06/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,49 kr. 4,49 kr.
2,75 kr. 27,50 kr.
1,77 kr. 177,00 kr.
1,34 kr. 670,00 kr.
1,11 kr. 1.110,00 kr.
Full Reel (Order in multiples of 3000)
0,94 kr. 2.820,00 kr.
0,858 kr. 5.148,00 kr.
0,791 kr. 7.119,00 kr.
0,709 kr. 17.016,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Diodes
SMD/SMT
1206 (3216 metric)
Single
Si
2 A
40 V
500 mV
40 A
200 uA
- 55 C
+ 125 C
SD
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Unit Weight: 12 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99

Schottky Rectifier Diodes

KYOCERA AVX Schottky Rectifier Diodes utilize unique lead-less chip packaging technology, which eliminates the lead frame wire bond to give the chip top-bottom symmetry. This type of construction offers fewer mounting problems, better heat transfer, and current handling capability (compared to SOD devices).