SCCR12E105SRB

KYOCERA AVX
581-SCCR12E105SRB
SCCR12E105SRB

Mfr.:

Description:
Supercapacitors / Ultracapacitors 3V 1F 8X12mm Radial Low ESR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.330

Stock:
5.330 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
13,28 kr. 13,28 kr.
9,40 kr. 94,00 kr.
8,06 kr. 403,00 kr.
7,06 kr. 706,00 kr.
6,19 kr. 3.095,00 kr.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Supercapacitors / Ultracapacitors
RoHS:  
1 F
3 VDC
Radial
3.5 mm (0.138 in)
8 mm (0.315 in)
12 mm
1000 Hour
180 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC-E
Bulk
Brand: KYOCERA AVX
Lead Diameter: 0.6 mm
Leakage Current: 6 uA
Product Type: Supercapacitors / Ultracapacitors
Factory Pack Quantity: 2400
Subcategory: Capacitors
Type: Cylindrical
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532290000
CNHTS:
8532290000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853229000
KRHTS:
8532290000
MXHTS:
8532299999
ECCN:
EAR99

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs). 

SCC High Capacitance Cylindrical SuperCapacitors

KYOCERA AVX SCC High Capacitance Cylindrical SuperCapacitors feature a 1F to 3000F capacitance range with a 2.3V to 3.0V rated voltage range. The SCC series offers excellent pulse power handling characteristics due to the combination of high capacitance and low equivalent series resistance (ESR). These cylindrical electromechanical double-layer capacitors can be used by themselves or in conjunction with primary or secondary batteries. Other features include extended backup time, longer battery life, and instantaneous power pulses as needed. The series operates in a temperature range of -40°C to +65°C (+85°C with voltage derating). KYOCERA AVX SCC High Capacitance Cylindrical SuperCapacitors are ideal for holdup, energy harvesting, pulse power, and other applications.