NC20MC0151JBA

KYOCERA AVX
581-NC20MC0151JBA
NC20MC0151JBA

Mfr.:

Description:
Thermistors NTC 1206 150 Ohm 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.773

Stock:
1.773 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,74 kr. 6,74 kr.
5,16 kr. 51,60 kr.
4,45 kr. 111,25 kr.
4,29 kr. 214,50 kr.
3,66 kr. 366,00 kr.
3,19 kr. 1.595,00 kr.
2,80 kr. 2.800,00 kr.
Full Reel (Order in multiples of 3000)
2,21 kr. 6.630,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Thermistors
RoHS:  
NC20
3910 K
150 Ohms
240 mW
5 %
PCB Mount
SMD/SMT
- 55 C
+ 150 C
1206 (3216 metric)
3.2 mm
1.6 mm
1.5 mm
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Product Type: NTC Thermistors
Factory Pack Quantity: 3000
Subcategory: Thermistors
Temperature Coefficient: - 4.4 % / C
Type: NTC
Unit Weight: 46,750 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99

NTC Thermistors

KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, and Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering, and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

Automotive EV/HEV Solutions

KYOCERA AVX Automotive EV / HEV Solutions covers a range of applications, including power conversion, advanced driver-assistance systems (ADAS), lighting, active body control, and powertrain. These EV / HEV electronics face unique design challenges regarding communication, circuit protection, and higher operating voltages compared to traditional automotive electronics.