M830120-01

KYOCERA AVX
581-M830120-01
M830120-01

Mfr.:

Description:
Antenna Development Tools Eval Board for M8301 20 GNSS GPS/Glonass/

In Stock: 49

Stock:
49 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
251,92 kr. 251,92 kr.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Antenna Development Tools
RoHS:  
Evaluation Boards
1176.45 MHz, 1227.6 MHz, 1.575 GHz, 1.559 GHz to 1.61 GHz
M830120
Beidou, Galileo, GLONASS, GNSS, GPS
Bulk
Brand: KYOCERA AVX
Dimensions: 80 mm x 40 mm
For Use With: GPS Ceramic Patch Antenna
Product Type: Antenna Development Tools
Factory Pack Quantity: 5
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8529106900
CNHTS:
8543909000
USHTS:
8529104040
ECCN:
7A994

RF Antennas

KYOCERA AVX RF Antennas meet connectivity demands in the LTE, Wi-Fi®, BLUETOOTH®, GNSS/GPS, and ISM wireless bands. These antennas are available in surface-mount, patch, off-board, and external configurations. The antennas meet and exceed industry performance standards while reducing board space requirements. KYOCERA AVX RF Antennas are ideal for IoT, tracking, and GPS applications.