LP0805A0836ASTR

KYOCERA AVX
581-LP0805A0836ASTR
LP0805A0836ASTR

Mfr.:

Description:
Signal Conditioning 836MHz 0805 SIZE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.214

Stock:
2.214 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
13,73 kr. 13,73 kr.
11,26 kr. 112,60 kr.
10,15 kr. 253,75 kr.
9,25 kr. 925,00 kr.
8,36 kr. 2.090,00 kr.
7,98 kr. 3.990,00 kr.
7,61 kr. 7.610,00 kr.
Full Reel (Order in multiples of 3000)
6,01 kr. 18.030,00 kr.
6,00 kr. 36.000,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Low Pass Filters
836 MHz
20 MHz
50 Ohms
SMD/SMT
- 40 C
+ 85 C
LP
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Insertion Loss: 0.3 dB
Mounting: Board Mount
Factory Pack Quantity: 3000
Subcategory: Filters
Type: Low Pass
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8517700000
CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
BRHTS:
85361000
ECCN:
EAR99

LTE Solutions

KYOCERA AVX LTE Solutions feature industry-leading RF/microwave-related offerings for LTE and LTE-advanced enabled devices. This broad product range includes antennas, couplers, diplexers, and antenna tuning and impedance matching capacitors and inductors. Options include surface-mount FR4, ceramic or stamped metal, and off-board and external solutions. Wideband LTE couplers offer a simple and miniature solution for applications with sampling requirements. Filter solutions include low pass, high pass, and band pass filters. This broad product offering covers automotive and medical-grade applications as well as the Internet of Things (IoT), home automation, cellular communication, and more. KYOCERA AVX LTE Solutions offer improved connectivity, space efficiency, and high-frequency performance in industry-standard package sizes to support the latest wireless standards.

LP Thin-Film RF/Microwave Low Pass Filters

KYOCERA AVX LP Thin-Film RF/Microwave Low Pass Filters offer a wide range of custom array and filter solutions including everything from standard mil-spec arrays to custom filters. KYOCERA AVX LP Filters utilize a thin-film multilayer technology that provides a miniature part with excellent high-frequency performance and rugged construction for reliable automatic assembly.

LP0805 Harmonic Thin-Film Low Pass Filters

KYOCERA AVX LP0805 Harmonic Thin-Film Low Pass Filters are ITF (Integrated Thin-Film) SMD filters based on thin-film multilayer technology that provides a miniature part (case size 0805) with excellent high-frequency performance and rugged construction for reliable automatic assembly. These low-profile KYOCERA AVX filters are offered in a variety of frequency bands compatible with various types of high-frequency wireless systems. Features include a frequency range of 800MHz to 3.5GHz, a characteristic impedance of 50Ω, an operating/storage temperature range of -40°C to +85°C, and a 3W continuous power rating.

Multilayer Organic (MLO) Products

KYOCERA AVX Multilayer Organic (MLO™) is a revolutionary technology based on a polymer organic high-density interconnect technology that utilizes thin and low-loss dielectrics to achieve excellent RF performance at high frequency. The MLO allows for the realization of high Q factor and low-profile surface mount components such as capacitors, inductors, diplexers, and filters in various case sizes and form factors. KYOCERA AVX Multilayer Organic Products deliver an alternative to LTCCs for dense, high-performance applications.

Automotive EV/HEV Solutions

KYOCERA AVX Automotive EV / HEV Solutions covers a range of applications, including power conversion, advanced driver-assistance systems (ADAS), lighting, active body control, and powertrain. These EV / HEV electronics face unique design challenges regarding communication, circuit protection, and higher operating voltages compared to traditional automotive electronics.

MLO™ Filters - Low Pass LP & High Pass HF Filters

KYOCERA AVX MLO™ Filters - Low Pass LP and High Pass HF Filters are high-performance multilayer organic (MLO) filters that offer excellent performance through KYOCERA AVX's patented multilayer organic high-density interconnect technology. These filters realize high Q passive printed elements such as inductors and capacitors by utilizing high dielectric constant and low loss materials in a multilayer stack. The MLO low pass and high pass filters support various frequency bands and multiple wireless standards. These KYOCERA AVX MLO filters offer various Land Grid Array (LGA) advantages such as excellent solderability, low parasitics, better heat dissipation, and inherent low profile.

LP0805 High Precision Low Pass Filters

KYOCERA AVX LP0805 High-Precision Low Pass Filters are miniature filters with outstanding rejection (25dB) and insertion loss (0.95dB max.) performance. These thin-film filters offer excellent high-frequency performance (2.9GHz), an operating temperature range of -40°C to +100°C, and rugged construction for reliable automatic assembly. KYOCERA AVX LP0805 High-Precision Low Pass Filters also provide 4W continuous RF power rating. Applications include defense and security communications, femtocell / microcell, and harmonics rejection.

RF Filters

KYOCERA AVX RF Filters offer an available frequency range from 500MHz to 6000MHz and power rating from 1W up to 15WCW. KYOCERA AVX utilizes thin film and multilayer organic (MLO®) technologies to design and manufacture low pass, band pass, and high pass filters. These filters offer low insertion loss, steep roll-offs, high out-of-band rejection, and high power in miniature case sizes. KYOCERA AVX RF Filters are ideal for Internet of Things (IoT), LTE, and GPS applications.