KT2016K10000ZAW33ZGK

KYOCERA AVX
581-KT2016K1ZAW33ZGK
KT2016K10000ZAW33ZGK

Mfr.:

Description:
TCXO Oscillators 10MHz 3.3V 1.6 x 1.2mm +/-0.5ppm

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 530

Stock:
530 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 530 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,50 kr. 8,50 kr.
7,45 kr. 74,50 kr.
6,74 kr. 168,50 kr.
6,48 kr. 648,00 kr.
6,09 kr. 1.522,50 kr.
5,84 kr. 2.920,00 kr.
Full Reel (Order in multiples of 4000)
1.000 Quote
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: TCXO Oscillators
RoHS:  
TCXO
2 mm x 1.6 mm
10 MHz
2 PPM
10 pF
3.135 V
3.465 V
Clipped Sine Wave
SMD/SMT
- 40 C
+ 85 C
2 mm
1.6 mm
0.8 mm
AEC-Q200
KT2016K
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Current Rating: 1.5 mA
Duty Cycle - Max: 55 %
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Factory Pack Quantity: 4000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8541600050
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99

KT Crystal Oscillators

KYOCERA AVX KT Temperature-Compensated Crystal Oscillators (TCXOs) are miniature surface-mount modules with high-frequency accuracy suitable for smartphones, GNSS modules, and IoT devices. The series offers an optional temperature sensor output and an optional disable function. KYOCERA AVX KT Crystal Oscillators are reflow compatible and feature a maximum supply voltage ranging from 1.89V to 3.63V. The TCXOs offer a wide range of frequencies with frequency stability of 0.5PPM, 1PPM, 2PPM, or 4PPM. Applications include GPS units, 3G, low-power radio communications, femtocell, and Stratum 3.