FR10515N0100JBK

KYOCERA AVX
581-FR10515N0100JBK
FR10515N0100JBK

Mfr.:

Description:
High Frequency/RF Resistors 100Ohm 2pF 5% Flang Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 185

Stock:
185 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
106,01 kr. 106,01 kr.
87,28 kr. 872,80 kr.
84,07 kr. 2.101,75 kr.
81,84 kr. 4.910,40 kr.
80,94 kr. 9.712,80 kr.
79,37 kr. 23.811,00 kr.
78,11 kr. 42.179,40 kr.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: High Frequency/RF Resistors
FR1
100 Ohms
60 W
5 %
150 PPM / C
- 55 C
+ 150 C
13.1 mm
6.35 mm
3.81 mm
Tray
Application: High Frequency
Brand: KYOCERA AVX
Mounting Style: PCB Mount
Product Type: High Frequency/RF Resistors
Factory Pack Quantity: 60
Subcategory: Resistors
Termination Style: Axial
Unit Weight: 3,576 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533290000
CNHTS:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99

RF Resistors, Terminations, & Attenuators

KYOCERA AVX Resistors, Terminations, and Attenuators offer a power handling capability range of 1W to 250W. High-power resistors, terminations, and attenuators are available in case sizes as small as 1008, while ultra-broadband resistors offer a flat impedance range of DC to 30GHz in a 0402 case size. KYOCERA AVX Resistors, Terminations, and Attenuators are ideally suited for 5G communications, LTE, and high-reliability applications.