EC646

KYOCERA AVX
581-EC646
EC646

Mfr.:

Description:
RF Switch ICs RF Switch Bluetooth GSM WCDMA LTE SP4T A 581-EC696

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
3,36 kr. 10.080,00 kr.
3,25 kr. 19.500,00 kr.

Similar Product

KYOCERA AVX EC696
KYOCERA AVX
RF Switch ICs SP4T RF Switch 100M Hz to 3000MHz GPIO

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: RF Switch ICs
RoHS:  
SP4T
700 MHz
3 GHz
- 40 C
+ 85 C
SMD/SMT
LGA-100
Reel
Brand: KYOCERA AVX
Number of Switches: Single
Operating Frequency: 700 MHz to 3 GHz
Operating Supply Current: 94 uA
Product Type: RF Switch ICs
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 4.8 V
Supply Voltage - Min: 2.3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

EC646 Antenna Switch

KYOCERA AVX EC646 Antenna Switch features Ether Switch and Tune™ technology and a 100Mhz to 3000MHz operating frequency range. The EC646 switch offers high-performance RF switching to help solve the challenges facing the wireless industry and product designers. This switch allows the RF front-end to cover global bands and seamlessly improve performance in a dynamically changing RF environment by employing active tuning. Global band coverage is provided with a single antenna element using parasitic loading and active tuning techniques to improve RF front-end performance, especially for stringent low band (LTE) antenna efficiency requirements. KYOCERA AVX EC646 Antenna Switch combines antenna system expertise and proprietary algorithms to adjust the characteristics of a wireless antenna to cover 2G/3G/4G cellular, BLUETOOTH®, GSM, ISM, and RSID bands, retune the antenna for frequency shifts, and reduce the antenna's physical volume by up to 50%.