DK0032T

KYOCERA AVX
581-DK0032T
DK0032T

Mfr.:

Description:
Capacitor Kits 15pcs 16 values 600F Series Hi Q Kit

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
785,46 kr. 785,46 kr.
10 Quote

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Capacitor Kits
RoHS:  
RF Microwave Kits
SMD/SMT
600F
Brand: KYOCERA AVX
Maximum Operating Temperature: + 125 C
Package/Case: 0805 (2012 metric)
Product Type: Capacitor Kits
Factory Pack Quantity: 1
Subcategory: Capacitors
Tolerance: 0.1 pF, 0.25 pF
Type: Ultra-Low ESR High Q Microwave Capacitors
Unit Weight: 113,398 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99

DK0032T Resistor Kit

KYOCERA AVX DK0032T resistor kit contains a minimum of 15 pieces each for 16 values of 600F ultra-low ESR high Q microwave capacitors.​