DK0009T

KYOCERA AVX
581-DK0009T
DK0009T

Mfr.:

Description:
Capacitor Kits CAPACITOR KITS 100B CAP KIT PORCELAIN SUPERCHIP 10-100pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4
Expected 30/04/2026
Factory Lead Time:
47
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.456,42 kr. 1.456,42 kr.
10 Quote

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Capacitor Kits
RoHS:  
MLCC Capacitor Kits
10 pF to 100 pF
100B
Bulk
Brand: KYOCERA AVX
Number of Pieces per Value: 15
Number of Values: 16
Product Type: Capacitor Kits
Factory Pack Quantity: 1
Subcategory: Capacitors
Tolerance: 5 %
Total Number of Pieces: 240
Tradename: Superchip
Type: 100B Porcelain Superchip
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs).