609215001010006

KYOCERA AVX
346-609215001010006
609215001010006

Mfr.:

Description:
Automotive Connectors 22AWG/0.3sqmm Branch connector

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (DKK)

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Automotive Connectors
RoHS:  
Accessories
Wire Splice Housing
Cable Mount / Free Hanging
Press Fit
26 AWG
18 AWG
Blue
Reel
Cut Tape
Application: Car Accessories
Brand: KYOCERA AVX
Product Type: Automotive Connectors
Factory Pack Quantity: 500
Subcategory: Automotive Connectors
Type: Wire to Board
Voltage Rating: 125 V
Width: 17.4 mm
Wire Gauge Range: 18 AWG to 26 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8538906000
ECCN:
EAR99