0805YC471K4Z2A
See Product Specifications
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 470pF X7R 0805 1 0% Tol
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (DKK)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 2,76 kr. | 2,76 kr. | |
| 1,83 kr. | 18,30 kr. | |
| 1,13 kr. | 113,00 kr. | |
| 0,91 kr. | 455,00 kr. | |
| 0,843 kr. | 843,00 kr. | |
| 0,776 kr. | 1.552,00 kr. | |
| Full Reel (Order in multiples of 4000) | ||
| 0,619 kr. | 2.476,00 kr. | |
| 0,597 kr. | 4.776,00 kr. | |
Similar Products
- TARIC:
- 8532240000
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- BRHTS:
- 85322410
- ECCN:
- EAR99
Denmark

In order to provide additional protective packaging, AVX is
introducing an additional bag pack. All required customer
identification features of the product will be on the secondary
packing. The AVX manufacturing label that is on the reel will
not have all the required customer information. The label with
customer identification features should be removed from
the outer bag and attached to the reel. Change effective for
product with date code 1046 or later.
Please contact a Mouser Technical Sales Representative for
further assistance.
5-1012-53