069176701901000

KYOCERA AVX
581-069176701901000
069176701901000

Mfr.:

Description:
Extraction, Removal & Insertion Tools Application Tooling 9176 Series

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
706,46 kr. 706,46 kr.
653,72 kr. 3.268,60 kr.
647,75 kr. 16.193,75 kr.
647,16 kr. 32.358,00 kr.
646,63 kr. 64.663,00 kr.
250 Quote

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Extraction, Removal & Insertion Tools
RoHS:  
Insertion Tools
Hand Insertion Tool
Hand Insertion Tool Metal for 9176 Series
Brand: KYOCERA AVX
For Use With: 9176 Series
Packaging: Bulk
Product Type: Extraction / Insertion Tools
Series: 9176-700
Factory Pack Quantity: 1
Subcategory: Tools
Part # Aliases: 69176701901000
Unit Weight: 23,375 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8205598000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

9176 IDC Connectors

KYOCERA AVX 9176 Surface-Mount Insulation Displacement Connectors (IDC) are used to connect individual wires ranging from 14AWG-28AWG directly to a PCB. The dual IDC contact system provides a redundant gas-tight interface to the wire that has been tested to automotive levels of temperature, shock and vibration. The 26AWG-28AWG single IDC contact offers a solution to reliably terminate discrete wires to a PCB with a consistent process while allowing for wires to be easily replaced. The optional accessory cap doubles as an assembly aid as well as provides a positive strain relief in harsh or vibration applications.

9176 Dual-Contact SSL IDC Connectors

KYOCERA AVX 9176 Insulation Displacement Connectors (IDC) are surface-mount dual-contact connectors that accept 18AWG to 24AWG wires with an insulation diameter ranging from 1.1mm to 2.1mm. The connectors support a 10A current rating with two large SMT solder tails per wire to provide maximum stability on the PCB, 1p to 3p configuration, and can be end-stackable for higher pin counts. Optional locking strain relief caps act as the termination tool for severe vibration applications. Part of the 917x family, the 9176 IDCs allow simplicity in connecting individual wires directly to a PCB and have been tested to automotive levels of shock, vibration, and temperature cycling to demonstrate reliability and robustness. KYOCERA AVX 9176 connectors are designed for industrial and automotive applications.