06035C105MAT2A

KYOCERA AVX
581-06035C105MAT2A
06035C105MAT2A

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT R102 HIGH CV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 32.180

Stock:
32.180 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,72 kr. 3,72 kr.
2,46 kr. 24,60 kr.
1,69 kr. 169,00 kr.
1,38 kr. 690,00 kr.
1,27 kr. 1.270,00 kr.
1,18 kr. 2.360,00 kr.
Full Reel (Order in multiples of 4000)
1,06 kr. 4.240,00 kr.
1,04 kr. 8.320,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
1 uF
50 VDC
X7R
20 %
0603
1608
SMD/SMT
Standard
- 55 C
+ 125 C
1.6 mm (0.063 in)
0.8 mm (0.031 in)
General Type MLCCs
MLCC X7R
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Class: Class 2
Package/Case: 0603 (1608 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: General Purpose Dielectric Ceramic Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99

X7R Dielectric Multilayer Ceramic Capacitors

KYOCERA AVX X7R Dielectric Multilayer Ceramic Capacitors are ideal for a wide range of industrial applications where known changes in capacitance due to applied voltages are acceptable. These X7R components feature intermediate dielectric constant materials that are "temperature stable." Its temperature variation of capacitance is within ±15% from -55°C to +125°C. Capacitance for X7R varies under the influence of electrical operating conditions such as voltage and frequency. KYOCERA AVX X7R Dielectric Multilayer Ceramic Capacitors are ideal for a broad spectrum of industrial applications where known changes in capacitance due to applied voltages are acceptable.

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs).