009159012801906

KYOCERA AVX
581-009159012801906
009159012801906

Mfr.:

Description:
Standard Card Edge Connectors 12 Positions Dual Entry Card Edge

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.533

Stock:
1.533 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,15 kr. 10,15 kr.
8,80 kr. 88,00 kr.
8,50 kr. 212,50 kr.
7,91 kr. 791,00 kr.
7,12 kr. 1.780,00 kr.
6,54 kr. 3.270,00 kr.
Full Reel (Order in multiples of 1000)
5,89 kr. 5.890,00 kr.
5,52 kr. 11.040,00 kr.
5,33 kr. 26.650,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Standard Card Edge Connectors
RoHS:  
Standard Card Edge Connectors
12 Position
1 mm
1.6 mm
PCB Mount
Straight
Gold
9159-800
Brand: KYOCERA AVX
Contact Material: Beryllium Copper
Current Rating: 1.7 A
Housing Material: Polyamide (PA)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Number of Rows: 2 Row
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Standard Card Edge Connectors
Factory Pack Quantity: 1000
Subcategory: Card Edge Connectors
Termination Style: SMD/SMT
Voltage Rating: 150 VAC/DC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901900
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

9159-800 Dual Entry Card Edge Connectors

KYOCERA AVX 9159-800 Dual Entry Card Edge Connectors are designed using field-proven spring contact technology. These connectors feature spring gold-plated beryllium copper contacts with a 1mm reduced pitch, resulting in a small form factor vertical card edge connector. This design allows the connection of the mating board from either the top or bottom side of the board. The 9159-800 dual entry edge connectors also feature 150VAC (RMS) or DC equivalent voltage, up to 2A per contact current, and durability of 50 cycles. These edge connectors are used in home automation, transportation, white goods, infotainment, and automotive body electronics.