SPR2CT521R204J

KOA Speer Logo
660-SPR2CT521R204J

SPR2CT521R204J

Mfr.:

Description:
Carbon Film Resistors - Through Hole 2W 200K 5%TR

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 77

Stock:

77 Can Dispatch Immediately
Quantities greater than 77 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 0,513 € 0,51 €
10 0,473 € 4,73 €
Full Reel (Order in multiples of 1000)
1.000 0,418 € 418,00 €
Product Attribute Attribute Value
KOA Speer
Product Category: Carbon Film Resistors - Through Hole
RoHS:  Details
SPR
200 kOhms
2 W
5 %
350 PPM / C
- 55 C
+ 200 C
500 V
4.2 mm
12 mm
Axial
AEC-Q200
Reel
Cut Tape
Brand: KOA Speer
Features: -
Lead Diameter: 0.8 mm
Mounting Style: PCB Mount
Product Type: Carbon Film Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Carbon Film
Type: Power Carbon Film Leaded Resistor
Unit Weight: 800 mg
TARIC:
8533100000
CNHTS:
8533100000
CAHTS:
8533100000
USHTS:
8533100065
JPHTS:
853310000
KRHTS:
8533100000
MXHTS:
8533100301
BRHTS:
85331000
ECCN:
EAR99
Image Description
Panasonic ERA-6VEB1000V Also Bought Image
Thin Film Resistors - SMD 0805 0.1% 100ohm 25ppm SMD
KOA Speer CF1/2C104J Also Bought Image
Carbon Film Resistors - Through Hole 100Kohms 5%
KOA Speer CF1/2C105J Also Bought Image
Carbon Film Resistors - Through Hole 1Mohms 5%
KOA Speer CF1/2C223J Also Bought Image
Carbon Film Resistors - Through Hole 22Kohms 5%
KOA Speer CF1/2C225J Also Bought Image
Carbon Film Resistors - Through Hole 2.2Mohms 5%
KOA Speer CF1/2C334J Also Bought Image
Carbon Film Resistors - Through Hole 330Kohms 5%
KOA Speer SPR2CT521R222J Also Bought Image
Carbon Film Resistors - Through Hole 2W 2.2K 5%TR
KOA Speer CF1/2C182J Also Bought Image
Carbon Film Resistors - Through Hole 1.8Kohms 5%
KOA Speer SPR2CT521R223J Also Bought Image
Carbon Film Resistors - Through Hole 2W 22K 5%TR

FEATURED PRODUCTS
KOA SPEER