UC2-12NJ

KEMET
551-UC2-12NJ
UC2-12NJ

Mfr.:

Description:
Low Signal Relays - PCB KEMET, UC2, Relays, Signal

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.048

Stock:
5.048 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
15,29 kr. 15,29 kr.
14,32 kr. 143,20 kr.
12,98 kr. 324,50 kr.
12,53 kr. 626,50 kr.
12,16 kr. 1.216,00 kr.
11,49 kr. 2.872,50 kr.
10,07 kr. 10.070,00 kr.
9,85 kr. 49.250,00 kr.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Low Signal Relays - PCB
RoHS:  
Tube
Slim Form Relays
Miniature
12 VDC
2 Form C (DPDT-NO, NC)
1 A
1 A
1 A
Non-Latching
140 mW
Solder Pin
UC2
Brand: KEMET
Mounting Style: Through Hole
Product Type: PCB Relays
Factory Pack Quantity: 1000
Subcategory: Relays
Unit Weight: 800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536490099
CNHTS:
8536411090
CAHTS:
8536490010
USHTS:
8536490050
JPHTS:
8536490001
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99