HTP ENG KIT 01

KEMET
80-HTPENGKIT01
HTP ENG KIT 01

Mfr.:

Description:
Capacitor Kits 3-20 pcs 18 values Hi-Temp Kit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.101,54 kr. 1.101,54 kr.
1.009,19 kr. 10.091,90 kr.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Capacitor Kits
RoHS:  
Mixed Component Capacitor Kits
1500 pF to 220 uF
10 V to 500 V
Radial, SMD/SMT
Bulk
Brand: KEMET
Product Type: Capacitor Kits
Factory Pack Quantity: 20
Subcategory: Capacitors
Tolerance: 5 %, 10 %
Type: High Temperature Capacitors
Unit Weight: 1,041 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532400000
BRHTS:
85322410
ECCN:
EAR99

Engineering Kits

KEMET offers a variety of engineering kits that exhibit its lineup of ceramic, film, polymer, and tantalum capacitors, supercapacitors, inductors, EMI suppression technologies, and applications. KEMET kits are designed and assembled in order to provide active solutions to the passive component requirements in professional OEM engineering design, prototyping, university lab research, and hobby work.

Application Kits

KEMET Application Kits feature high-temperature capacitors that are ideal for +150°C to +230°C applications. The kits contain 3 to 20 pieces of 18 capacitors. The kits include HTPENGKIT01 and AUTOENGKIT1 capacitors suitable for a range of applications. KEMET Application Kits cover a capacitance range of 0.0015µF to 220µF and a voltage range of 6.3V to 1000V.

Capacitor Kits

KEMET Capacitor Kits are designed to provide active solutions to the passive component requirements characterized by professional OEM engineering design, prototyping, university lab research, and hobbyist users. These kits contain multiple pieces of each part number and a KEMET catalog outlining drawings, dimensions, marking format, recommended mounting pad dimensions, and ordering information.