ESD-R-47H

KEMET
80-ESD-R-47H
ESD-R-47H

Mfr.:

Description:
Ferrite Toroids / Ferrite Rings 52.5x22.7x18.5mm Mn-Zn Case

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
98,47 kr. 98,47 kr.
50,95 kr. 611,40 kr.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Ferrite Toroids / Ferrite Rings
RoHS:  
Ferrite Toroids / Ferrite Rings
Toroids
22.7 mm
52.5 mm
18.5 mm
ESD-R
Tray
Manganese Zinc (MnZn)
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Frequency: 10 MHz
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 25 C
Factory Pack Quantity: 12
Subcategory: Ferrites
Part # Aliases: UECESDR47H0000
Unit Weight: 107 g
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
8548000090
USHTS:
8543908885
ECCN:
EAR99

EMI Cores

KEMET EMI Cores provide high-frequency noise suppression in electronic circuits. There are two ferrite material options for KEMET EMI Cores, namely Nickel-Zinc (NiZn) and Manganese Zinc (MnZn). The NiZn core material is typically effective for theMHz band range (FM-band frequencies), whereas the MnZn core material is typically effective for the kHz band range (AM-band frequencies). The MnZn core material offers a lower resistance compared to the NiZn and hence adequate insulation is required before use (recommended to measure the actual frequency-range effectiveness in the target application). The effective frequency range varies depending on core shape, size, and the number of turns.