EA2-3NU

KEMET
80-EA2-3NU
EA2-3NU

Mfr.:

Description:
Low Signal Relays - PCB KEMET, EA2, Relays, Signal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.518

Stock:
1.518 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
15,37 kr. 15,37 kr.
14,40 kr. 144,00 kr.
13,20 kr. 330,00 kr.
12,01 kr. 480,40 kr.
11,94 kr. 1.432,80 kr.
11,19 kr. 3.133,20 kr.
11,12 kr. 5.782,40 kr.
8,95 kr. 8.950,00 kr.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Low Signal Relays - PCB
RoHS:  
Tube
Low Signal Relays
Miniature
3 VDC
2 Form C (DPDT-NO, NC)
10 uA, 1 A, 2 A, 62.5 A
1 A
1 A
46.7 mA
Non-Latching
140 mW
Solder Pin
EA2
Brand: KEMET
Product Type: PCB Relays
Factory Pack Quantity: 40
Subcategory: Relays
Unit Weight: 1,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Engineering Change Notice. Change in the marking of the signal
relay effective April 20, 2017.

Please contact a Mouser Technical Sales Representative for
further information.

5-0817-16

This functionality requires JavaScript to be enabled.

TARIC:
8536490099
CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99