C0402C101J4JACTU

KEMET
80-C0402C101J4J
C0402C101J4JACTU

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V .0001uF U2J 0402 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,22 kr. 1,22 kr.
0,701 kr. 7,01 kr.
0,425 kr. 42,50 kr.
0,336 kr. 168,00 kr.
0,298 kr. 298,00 kr.
0,269 kr. 672,50 kr.
0,254 kr. 1.270,00 kr.
Full Reel (Order in multiples of 10000)
0,164 kr. 1.640,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
100 pF
16 VDC
U2J
5 %
0402
1005
SMD/SMT
Standard
- 55 C
+ 125 C
1 mm (0.039 in)
0.5 mm (0.02 in)
General Type MLCCs
SMD Comm U2J
Reel
Cut Tape
MouseReel
Brand: KEMET
Class: Class 1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Package/Case: 0402 (1005 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Type: U2J Dielectric Commercial and Automotive Grade MLCCs
Part # Aliases: C0402C101J4JAC7867
Unit Weight: 1,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
BRHTS:
85322410
ECCN:
EAR99

U2J Commercial-Grade Dielectric SMD ≤250V MLCCs

KEMET U2J Dielectric Multilayer Ceramic Capacitors (MLCCs) feature U2J dielectric technology. This technology extends the available capacitance range of Class I MLCCs to achieve values previously available in only Class II dielectric materials, including X7R, X5R, Y5V, and Z5U. KEMET U2J dielectric technology combines the stability expected from C0G Class I MLCCs with the available capacitance expected from X7R Class II MLCCs.

Ceramic Capacitors

KEMET Ceramic Capacitors provide solutions for aerospace, automotive, communications, energy, industrial, and other applications. These devices feature Class I, Class II, and Class III dielectrics and several form factors, including surface mount, through hole, and lead attach. KEMET Ceramic Capacitors are available in a variety of grades, case sizes, voltages, and operating temperatures.

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

Commercial Grade Class I Dielectric ≤250V MLCCs

KEMET Commercial Grade Class I Dielectric SMD ≤250V MLCCs feature a 125°C maximum operating temperature and are considered stable. These capacitors feature a Class I material that exhibits no change in capacitance with respect to time and voltage. This series also boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30ppm/ºC from -55°C to +125°C. These KEMET temperature-compensating MLCCs are ideal for resonant circuit applications or those where Q and stability of capacitance characteristics are required. The lineup includes AEC-Q200-qualified capacitors.

High CV Multilayer Ceramic Capacitors (MLCCs)

KEMET High CV Multilayer Ceramic Capacitors (MLCCs) are a preferred capacitance solution, offering tremendous performance, reliability, and cost advantages for circuit designers. Ceramics are non-polar devices that offer unsurpassed volumetric efficiency, delivering high capacitance in small package sizes. Available in a wide range of sizes, KEMET High CV MLCCs offer very low equivalent series resistance (ESR), exhibit excellent high-frequency characteristics, and are very reliable. MLCCs are monolithic devices that consist of laminated layers of specially formulated ceramic dielectric materials interspersed with a metal electrode system. The layered formation is then fired at a high temperature to produce a sintered and volumetrically efficient capacitance device. A conductive termination barrier system is integrated into the exposed ends of the chip to complete the connection. 

Commercial ≤250V MLCCs

KEMET Commercial ≤250V MLCCs offer various form factors, dielectrics, case sizes, up to 250VDC voltage, and capacitance values to give designers solutions for every possible application. These MLCCs from KEMET are available in C0G, U2J, X7R, X5R, Y5V, and Z5U dielectrics with capacitance values up to 100uF and case sizes ranging from EIA 0201 to 2225. Form factors include two-terminal surface-mount MLCCs, arrays, axial, and radial leaded termination options, including those with Sn and SnPb terminations.

Commercial Grade SMD ≤250V MLCCs

KEMET Commercial Grade SMD ≤250V MLCCs offer a wide variety of dielectrics, case sizes, voltages, and capacitance values, giving designers solutions for every possible application. These MLCCs are available in C0G, U2J, X7R, X5R, Y5V, and Z5U dielectrics with capacitance values up to 100uF and case sizes ranging from EIA 0201 to 2225. These capacitors are Lead (Pb)-free, RoHS, and REACH compliant without exemption.

Group Switch Tank Converter Products

YAGEO Group (KEMET, YAGEO, Pulse) Switch Tank Converter (STC) Products are high-efficiency, high-density converters designed for non-isolated DC-DC applications. These devices operate by replacing the large magnetics typically used in converter designs with stacking voltages using switches and capacitors. The STC products are strategically placed between the input and DC-DC converter stages of the YAGEO group's Digital Architecture Passive Components. As a solution, these STC products take advantage of advanced semiconductor technology to support power supplies.

Group Input Stage Solutions

YAGEO Group (KEMET, YAGEO, Pulse) offers inductors, capacitors, and TVS diodes with a large variety of form factors and specifications. In a digital system, the input stage is the first step in ensuring data integrity, circuit efficiency, and safety protections. This is typically achieved with an inductor, capacitor, and a TVS diode for low-voltage systems.

Group Low Voltage DC Auto Infotainment Solutions

YAGEO Group (YAGEO, KEMET, and Pulse) offers a wide variety of AEC-Q200-certified products for infotainment. These infotainment solutions include capacitors, varistors, MLCCs, resistors, and more. 

Group DC-DC Converters

YAGEO Group (YAGEO, KEMET, Pulse) strives to support 90% of all the passive technologies required in circuit designs. DC-DC converters saturate the electronics industry and are used to either step or step down the voltage and current requirements of the next stage in the circuit. In every variation of the DC-DC converter, current sense resistors, diodes, inductors, precision voltage resistors, and capacitors are used.