C/CT-1216

KEMET
80-C/CT-1216
C/CT-1216

Mfr.:

Description:
Current Sensors – Industrial SensCurr Magn 120A with Clamp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 258

Stock:
258 Can Dispatch Immediately
Factory Lead Time:
61 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
101,38 kr. 101,38 kr.
92,35 kr. 461,75 kr.
89,07 kr. 890,70 kr.
88,92 kr. 2.223,00 kr.
83,40 kr. 3.002,40 kr.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Current Sensors – Industrial
RoHS:  
120 A
Open Loop
50 Hz
Brand: KEMET
Core Size: 16 mm
Height: 43 mm
Length: 36.7 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Output Voltage: 400 mV
Packaging: Bulk
Product Type: Industrial Current Sensors
Series: C/CT
Factory Pack Quantity: 36
Subcategory: Sensors
Width: 23 mm
Part # Aliases: USEX1216000000
Unit Weight: 63,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
9030337000
CNHTS:
8504329000
USHTS:
9030333800
ECCN:
EAR99

Group I/O Products

YAGEO Group (YAGEO, KEMET, Pulse) I/O Products include antennas, capacitors, chokes, filters, transformers, connectors, sensors, and inductors. In a digital system, the inputs and outputs are vital in their communication with other systems and devices. These are the arms and legs of the system that give it the ability to do work. They typically consist of USB connections, internal and external antennas, integrated RJ45 modules, and environmental sensors. Each of these connectors typically requires some type of controller, and in some cases, signal line chokes to filter out various noises. The controllers themselves contain RF capacitors and inductors that filter out unwanted noise and interfering signals. The block diagram below is an example of a network of input and output connectors and devices offered by YAGEO Group.

C/CT High Current AC Snap-on Type Sensor

KEMET C/CT Series High Current AC Snap-on Type Sensor measures currents in live wires for applications such as EMS current measurement, high performance distributions boards, power conditioners, power monitoring systems, inverters and industrial machineries. The C/CT series sensor is flame retardant and RoHS compliant.

C/CT Clamp-On Current Sensors

KEMET C/CT Clamp-On Current Sensors measure the current in live wires and come in a compact, slim design with a convenient snap-on feature. The series offers a 30A to 250A rated current range, 100MΩ insulation resistance at 500VDC, and -10°C to +60°C operating temperature range. These current sensors also feature flat temperature characteristics, RoHS compliance, and a UL 94V-0 flame-retardant case. Typical applications for KEMET C/CT Clamp-On Current Sensors include high-performance distribution boards, power conditioners, power monitoring systems, inverters, and industrial machinery.