415-0537-036

Johnson / Cinch Connectivity Solutions
530-415-0537-036
415-0537-036

Mfr.:

Description:
RF Cable Assemblies 1.85mm STR Plug 67GHz Test Cable 36"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
2.001,67 kr. 2.001,67 kr.

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: RF Cable Assemblies
RoHS:  
1.85 mm
Pin (Male)
Straight
1.85 mm
Pin (Male)
Straight
914.4 mm (36 in)
67 GHz
Coaxial
Bulk
Brand: Johnson / Cinch Connectivity Solutions
Connector A Polarity: Normal
Connector B Polarity: Normal
Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

Specification Sheets

This functionality requires JavaScript to be enabled.

TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

1.85mm 67GHz Flexible Cable Assemblies

Johnson / Cinch Connectivity Solutions 1.85mm 67GHz Flexible Cable Assemblies enable connectivity in engineering labs and manufacturing environments for test and measurement applications. These cable assemblies offer an excellent operating performance of up to 67GHz, a maximum VSWR rating of 1.30, and a propagation velocity of 74%. Various cable lengths are available, including 100mm, 200mm, 500mm, and 1000mm. Johnson / Cinch 1.85mm Flexible Cable Assemblies are suitable for LAN routers, WAN system equipment, test and measurement equipment, and manufacturing labs.