142-0000-005

Johnson / Cinch Connectivity Solutions
530-142-0000-005
142-0000-005

Mfr.:

Description:
RF Connectors / Coaxial Connectors 70pc RF ADAPTER KIT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
4.088,15 kr. 4.088,15 kr.
3.919,93 kr. 39.199,30 kr.

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Kits
50 Ohms
Standard
Bulk
Brand: Johnson / Cinch Connectivity Solutions
Product Type: RF Connectors / Coaxial Connectors
Series: SMA
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Unit Weight: 1,378 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

SMA Adapters

Johnson / Cinch Connectivity Solutions SMA Adapters provide a solution to the interface between the SMA standard and other popular interfaces. These Johnson / Cinch adapters operate at up to 50Ω impedance and in a frequency range of 4GHz to 18GHz. Johnson / Cinch Connectivity Solutions SMA Adapters can meet the most unique specifications, including RF test and measurement.

Connectors for 5G Applications

Cinch Connectors for 5G Applications features a broad range of products that include connectors, adapters, and cable assemblies. The SMA, SMP, SMPM, 1mm, 1.85mm, 2.4mm, and 2.92mm series are all designed to meet 5G application needs. Each Cinch series offers specific features for RF and microwave connectivity solutions. 

SMA Connectors

Johnson / Cinch Connectivity Solutions SMA Connectors offer a wide range of 50Ω and 75Ω options in multiple mounting styles. These SMA Connectors are available in a range of cable, plug, and jack types (straight, right angle, bulkhead, mini, flange) as well as hand-formable types. Johnson / Cinch Connectivity Solution SMA Connectors can meet unique specifications.