134-1000-001

Johnson / Cinch Connectivity Solutions
530-134-1000-001
134-1000-001

Mfr.:

Description:
RF Adapters - Between Series Adapter Assembly 2.92mm Jack-SMP Plug

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.242,46 kr. 1.242,46 kr.
1.056,26 kr. 10.562,60 kr.
1.000,83 kr. 25.020,75 kr.

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: RF Adapters - Between Series
RoHS:  
2.92 mm
Jack (Female)
Normal
SMP
Plug (Male)
Normal
40 GHz
50 Ohms
134
Passivated
Stainless Steel
Gold
Bulk
Brand: Johnson / Cinch Connectivity Solutions
Connector Type: 2.92 mm SMP
Contact Material: Beryllium Copper
Orientation: Straight
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 1
Subcategory: RF Adapters
Unit Weight: 14,305 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85367001
BRHTS:
85366990
ECCN:
EAR99

RF mmWave Connectors

Johnson/Cinch Connectivity Solutions RF mmWave Connectors support 50Ω impedance and are available in 1.0mm, 1.85mm, 2.4mm, 2.92mm, and SMA sizes. These rugged components offer excellent performance and repeatability, low voltage standing wave ratio (VSWR), insertion loss, and return loss. RF mmWave Connectors serve a variety of RF uses, including test/measurement, network routers/switches, instrumentation test fixture equipment, and more.

2.92mm High Frequency Adapter Series

Johnson/Cinch Connectivity Solutions 2.92mm High-Frequency Adapter Series interfaces 2.92mm to other connector types (SMA, SMP, AND SMPM). The adapters operate out to 40 GHz and deliver the performance of a maximum VSWR of 1.25 and typically below 1.20. Johnson/Cinch 2.92mm High-Frequency Adapters offer the best performance and signal integrity.