36035-3200-12-7

JUMPtec
168-36035-3200-12-7
36035-3200-12-7

Mfr.:

Description:
Computer-On-Modules - COM COM compact pin-out type 6 Computer-on-Module Intel Corei7-1270PE, 8x1.2GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
34 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
10.066,75 kr. 10.066,75 kr.

Product Attribute Attribute Value Select Attribute
congatec
Product Category: Computer-On-Modules - COM
RoHS:  
SoC
8.5 V to 20 V
I2C, SPI, UART
0 C
+ 60 C
95 mm x 95 mm
Brand: JUMPtec
Memory Size: 32 GB
Memory Type: LPDDR5
Product Type: Computer-On-Modules - COM
Factory Pack Quantity: 11
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Kontron America Modules is now JUMPtec.
Please contact a Mouser Technical Support Representative for
further assistance.

5-0925-2

TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C

COMe-cAP6 COM Express® w/ Intel® Core™ Processors

JUMPtec COMe-cAP6 COM Express® with Intel® Core™ Processors boasts the power of 12th Generation Intel Core Processors, supporting up to 64GByte LPDDR5 memory. JUMPtec COM Express offers high-speed connectivity with up to 2.5Gb Ethernet and impressive graphics capabilities, allowing for quad-independent displays with resolutions of up to 8k. Additionally, it offers the convenience of an optional NVMe SSD onboard for enhanced storage performance.