VLP-04V

JST Commercial
306-VLP-04V
VLP-04V

Mfr.:

Description:
Headers & Wire Housings VL HOUSING (VLP)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.463

Stock:
6.463 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
2,12 kr. 2,12 kr.
1,81 kr. 18,10 kr.
1,61 kr. 40,25 kr.
1,54 kr. 154,00 kr.
1,37 kr. 342,50 kr.
1,30 kr. 1.300,00 kr.
1,22 kr. 12.200,00 kr.

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Housings
4 Position
6.2 mm (0.244 in)
2 Row
Cable Mount / Free Hanging
Crimp
Straight
VL
Wire-to-Board
22 AWG to 12 AWG
- 25 C
+ 90 C
Brand: JST Commercial
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Current Rating: 20 A
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Housing Material: Polyamide (PA)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 500
Subcategory: Headers & Wire Housings
Voltage Rating: 600 VAC/DC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8547200000
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99