ASXAMSXAM22K254

JST Commercial
306-ASXAMSXAM22K254
ASXAMSXAM22K254

Mfr.:

Description:
Rectangular Cable Assemblies 10" XA / XAD SERIES STANDARD LEADS M-M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
3,08 kr. 3,08 kr.
2,62 kr. 26,20 kr.
2,45 kr. 61,25 kr.
2,34 kr. 117,00 kr.
2,22 kr. 222,00 kr.
2,09 kr. 522,50 kr.
1,99 kr. 995,00 kr.
1,89 kr. 1.890,00 kr.
1,75 kr. 3.500,00 kr.

Product Attribute Attribute Value Select Attribute
JST
Product Category: Rectangular Cable Assemblies
RoHS:  
Jumper Wires, Pre-Crimped Leads
Discrete Wire Cable Assemblies
Pre-Crimped Lead
Terminal, Crimp
1 Position
Terminal, Crimp
1 Position
Male / Male
254 mm
22 AWG
3 A
Black
Brand: JST Commercial
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 1000
Subcategory: Cable Assemblies
Voltage Rating: 250 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99