A816X28TFB406

JST Commercial
306-A816X28TFB406
A816X28TFB406

Mfr.:

Description:
Ground Wire & Ground Braid 16" Double-Ended Grounding Strap, 8AWG, 5/8" Stud

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
73,11 kr. 73,11 kr.
71,02 kr. 142,04 kr.
66,84 kr. 334,20 kr.
65,20 kr. 652,00 kr.
61,10 kr. 1.527,50 kr.
58,11 kr. 2.905,50 kr.
36,11 kr. 3.611,00 kr.

Product Attribute Attribute Value Select Attribute
JST
Product Category: Ground Wire & Ground Braid
RoHS:  
8 AWG
406.4 mm
Copper
Brand: JST Commercial
Product Type: Ground Wire & Ground Braid
Subcategory: Single Conductor Wire
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

Double-Ended Grounding Straps

JST Connectors Double-Ended Grounding Straps are tinned copper flat braided straps in multiple lengths from 101.6mm to 609.6mm (4" to 24"). These double-ended grounding straps feature wire gauge sizes from 14AWG to 8AWG. These JST grounding straps are designed for use in a variety of applications, including automotive, industrial equipment, power supplies and transformers, aircraft, generators, and trains.